Davies Molding ZH-01.R01.01

Solenoid Tumbler - Electromechanical Locking System
$ 503.06
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ZH-01.R01.0101Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding ZH-01.R01.01.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Descriptions

Descriptions of Davies Molding ZH-01.R01.01 provided by its distributors.

SOLENOID TUMBLER - ELECTROMECHANICAL LOCKING SYSTEM
INTERLOCK SOLENOID RELEASE 3PST
Safety Interlock Sw, 2Nc/1No, 2.5A, 24V; Product Range:zh Series; Contact Configuration:dpst-Nc, Spst-No; Switch Terminals:screw Clamp; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:ip67; Contact Voltage Dc Max:24V Rohs Compliant: Yes

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO