Davies Molding 4901-B

Ball Knob, 10-32 Thread Size, 0.61L, Blind Tap
$ 0.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 4901-B.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 4901-B provided by its distributors.

Ball Knob, 10-32 Thread Size, 0.61L, Blind Tap
Knob, Ball, Threaded, 17.02Mm; Shaft Type:Threaded Shaft; Shaft Diameter:4.83Mm; Knob Material:Phenolic; Knob/Dial Style:Ball; Knob Diameter:17.02Mm; Product Range:4901 Series Rohs Compliant: Yes |Davies Molding 4901-B
CBBALL~BLK~10-32 X 3/8 FI-185
KNOB SMOOTH #10-32 PLASTIC
Black Ball Knob

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4901B