Davies Molding 3704-S

DAVIES 3704-S Push/Pull Knob, 8-32 Thread Size, 0.77"L, GP Phenolic
$ 1.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3704-S.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-19.93%

Descriptions

Descriptions of Davies Molding 3704-S provided by its distributors.

DAVIES 3704-S Push/Pull Knob, 8-32 Thread Size, 0.77"L, GP Phenolic
Knob, Round, Threaded, 27.69Mm; Shaft Type:Threaded Shaft; Shaft Diameter:4.17Mm; Knob Material:Phenolic; Knob/Dial Style:Round; Knob Diameter:27.69Mm; Product Range:3704 Series Rohs Compliant: Yes |Davies Molding 3704-S
1.09" DIAMETER THERMOSET PUSH/PULL KNOB 8-32 FEMALE INSERT
Control Knob, Round Phenolic Black

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3704S