Davies Molding 3090-J

T Knob Bar, 5/16-18 Thread Size, 1.13L, GP Phenolic
$ 1.316
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3090-J.

JRH Electronics

Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3090-J provided by its distributors.

T Knob Bar, 5/16-18 Thread Size, 1.13L, GP Phenolic
Bar T Knobs | Davies Molding 3090-J
CCBAR~BLK~5/16-18 X 1/2 FI-528
Knob, Bar, Threaded, 50.8Mm; Shaft Type:Threaded Shaft; Shaft Diameter:7.94Mm; Knob Material:Phenolic; Knob/Dial Style:Bar; Knob Diameter:50.8Mm; Product Range:3090 Series Rohs Compliant: Yes |Davies Molding 3090-J

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3090J