Davies Molding 3090-H

T Knob Bar, 1/4-20 Thread Size, 1.15L, GP Phenolic
$ 1.219
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3090-H.

JRH Electronics

Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Davies Molding 3090-H provided by its distributors.

T Knob Bar, 1/4-20 Thread Size, 1.15L, GP Phenolic
Bar T Knobs | Davies Molding 3090-H
Knob, Bar, Threaded, 50.8Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Bar; Knob Diameter:50.8Mm; Product Range:3090 Series Rohs Compliant: Yes |Davies Molding 3090-H

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3090H