Davies Molding 3065-E

1" Diameter Thermoset Knurled Scalloped Clamping Knob 1/4-20 Female Insert
$ 0.879
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3065-E.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Davies Molding 3065-E provided by its distributors.

1" DIAMETER THERMOSET KNURLED SCALLOPED CLAMPING KNOB 1/4-20 FEMALE INSERT
DAVIES 3065-E Knurled Clamp Knob, Thread Size 1/4-20, 3/4"L
Control Knob, Knurl/Round Phenolic Black
Knob, Round Knurled, Threaded, 25.4Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round Knurled; Knob Diameter:25.4Mm; Product Range:3065 Series Rohs Compliant: Yes |Davies Molding 3065-E

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3065E