Davies Molding 3040CG

DAVIES 3040CG Three Prong Clamp Knob, 5/16-18 Thread Size, 0.75"L, HR Phenolic
$ 1.636
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3040CG.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+405%

Descriptions

Descriptions of Davies Molding 3040CG provided by its distributors.

DAVIES 3040CG Three Prong Clamp Knob, 5/16-18 Thread Size, 0.75"L, HR Phenolic
CC3~BLK~5/16-18 X 3/4 PS-254
KNOB 3 ARM 5/16"-18 PLASTIC
3 Prong Knob, Black
Knob, Finger Grip, Threaded, 50.8Mm; Shaft Type:Threaded Shaft; Shaft Diameter:7.94Mm; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:50.8Mm; Product Range:3040 Series Rohs Compliant: Yes |Davies Molding 3040CG

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO