Davies Molding 3035BG

Three Prong Clamp Knob, 5/16-18 Thread Size, 0.75L, GP Phenolic
$ 1.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3035BG.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.97%

Descriptions

Descriptions of Davies Molding 3035BG provided by its distributors.

Three Prong Clamp Knob, 5/16-18 Thread Size, 0.75L, GP Phenolic
Knob, Finger Grip, Threaded, 38.1Mm; Shaft Type:Threaded Shaft; Shaft Diameter:7.94Mm; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:38.1Mm; Product Range:3035 Series Rohs Compliant: Yes |Davies Molding 3035BG
CC3~BLK~5/16-18 X 3/4 PS-254
KNOB 3 ARM 5/16"-18 PLASTIC
3 Prong Knob, Black

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO