Davies Molding 3025GJ

DAVIES 3025GJ Three Prong Clamp Knob, 1/4-20 Thread Size, 0.77"L, GP Phenolic
$ 1.756
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3025GJ.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.23%

Descriptions

Descriptions of Davies Molding 3025GJ provided by its distributors.

DAVIES 3025GJ Three Prong Clamp Knob, 1/4-20 Thread Size, 0.77"L, GP Phenolic
KNOB 3 ARM 1/4"-20 PLASTIC
Knob, Finger Grip, Threaded, 28.7Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:28.7Mm; Product Range:3025 Series Rohs Compliant: Yes |Davies Molding 3025GJ

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO