Davies Molding 3022-D

Three Prong Clamp Knob, 8-32 Thread Size, 0.50L, GP Phenolic
$ 0.554
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3022-D.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3022-D provided by its distributors.

Three Prong Clamp Knob, 8-32 Thread Size, 0.50L, GP Phenolic
Knob, Finger Grip, Round, 22.35Mm; Shaft Type:Round Shaft; Shaft Diameter:4.17Mm; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:22.35Mm; Product Range:3022 Series Rohs Compliant: Yes |Davies Molding 3022-D
CC3~BLK~8-32 X 1/2 PS-215
KNOB 3 ARM #8-32 PLASTIC
3 Prong Knob, Black

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3022D