Davies Molding 3022-B

DAVIES 3022-B Three Prong Clamp Knob, 10-32 Thread Size, 1/3"L, GP Phenolic
$ 0.896
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3022-B.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3022-B provided by its distributors.

DAVIES 3022-B Three Prong Clamp Knob, 10-32 Thread Size, 1/3"L, GP Phenolic
KNOB, CLAMPING, PHENOLIC, BRASS, 10-32, 3/8 IN., 7/8 IN., 3/4 IN.
Access Knob Clamping 7/8 Inch Dia 10-32 X 3/8 Fi
Knob, Finger Grip, Round, 22.35Mm; Shaft Type:Round Shaft; Shaft Diameter:4.83Mm; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:22.35Mm; Product Range:3022 Series Rohs Compliant: Yes |Davies Molding 3022-B

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3022B