Davies Molding 3009-U

Round Grip Clamp Knob, 1/4-20 Thread Size, 0.56L
$ 1.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3009-U.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3009-U provided by its distributors.

Round Grip Clamp Knob, 1/4-20 Thread Size, 0.56L
Control Knob, Round Phenolic Black
Knob, Round Fluted, Threaded, 38.1Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round Fluted; Knob Diameter:38.1Mm; Product Range:3009 Series Rohs Compliant: Yes |Davies Molding 3009-U

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009U