Davies Molding 3009-K

1.5" Diameter Round Fluted Clamping Knob 1/4-20 Female Insert
$ 1.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3009-K.

Electro Sonic

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3009-K provided by its distributors.

1.5" DIAMETER ROUND FLUTED CLAMPING KNOB 1/4-20 FEMALE INSERT
Round Grip Clamp Knob,1/4-20 Size, 0.78L, GP Phenolic
Access Knob Clamping 1-1/2 Inch Dia 1/4-20 X 3/8 Fi
Knob, Round Fluted, Threaded, 38.1Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round Fluted; Knob Diameter:38.1Mm; Product Range:3009 Series Rohs Compliant: Yes |Davies Molding 3009-K

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009K