Davies Molding 3006-J

Push/Pull Knob, 1/4-20 Thread Size, 0.87L, HR Phenolic
$ 1.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3006-J.

JRH Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3006-J provided by its distributors.

Push/Pull Knob, 1/4-20 Thread Size, 0.87L, HR Phenolic
Knob, Round Phenolic Black
KNOB SMOOTH 1/4"-20 PLASTIC
CPP~BLK~1/4-20 X 7/16 TH
旋钮, 圆形, 带螺纹, 38.1MM;
Knob, Round, Threaded, 38.1Mm; Shaft Type:Threaded Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round; Knob Diameter:38.1Mm; Product Range:3006 Series Rohs Compliant: Yes |Davies Molding 3006-J

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006J