Davies Molding 3004SM

DAVIES 3004SM Push/Pull Knob, 10-32 Thread Size, 1.03"L, GP Phenolic
$ 0.749
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3004SM.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Davies Molding 3004SM provided by its distributors.

DAVIES 3004SM Push/Pull Knob, 10-32 Thread Size, 1.03"L, GP Phenolic
KNOB SMOOTH #10-32 PLASTIC
Knob, Round, Threaded, 26.67Mm; Shaft Type:Threaded Shaft; Shaft Diameter:4.83Mm; Knob Material:Phenolic; Knob/Dial Style:Round; Knob Diameter:26.67Mm; Product Range:3004 Series Rohs Compliant: Yes |Davies Molding 3004SM

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO