Davies Molding 3001-S

0.66" Diameter Thermoset Push/pull Knob 8-32 Female Insert
$ 1.451
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3001-S.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 3001-S provided by its distributors.

0.66" DIAMETER THERMOSET PUSH/PULL KNOB 8-32 FEMALE INSERT
Push/Pull Knob, 8-32 Thread Size, 0.61L, GP Phenolic
Knob, Round, Threaded, 16.76Mm; Shaft Type:Threaded Shaft; Shaft Diameter:4.17Mm; Knob Material:Phenolic; Knob/Dial Style:Round; Knob Diameter:16.76Mm; Product Range:3001 Series Rohs Compliant: Yes |Davies Molding 3001-S

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3001S