Davies Molding 3001-B

Push/Pull Knob, 6-32 Thread Size, 0.78L, GP Phenolic
$ 0.737
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 3001-B.

JRH Electronics

Datasheet2 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.77%

Descriptions

Descriptions of Davies Molding 3001-B provided by its distributors.

Push/Pull Knob, 6-32 Thread Size, 0.78L, GP Phenolic
Push/Pull Knob, Fixed, tapered, lever
Knob, Round, Threaded, 16.76Mm; Shaft Type:Threaded Shaft; Shaft Diameter:3.51Mm; Knob Material:Phenolic; Knob/Dial Style:Round; Knob Diameter:16.76Mm; Product Range:3001 Series Rohs Compliant: Yes |Davies Molding 3001-B

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3001B