Davies Molding 2965FH

DAVIES 2965FH Round Grip Clamp Knob, 10-32 Thread Size, 0.50"L
$ 0.634
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2965FH.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.20%

Descriptions

Descriptions of Davies Molding 2965FH provided by its distributors.

DAVIES 2965FH Round Grip Clamp Knob, 10-32 Thread Size, 0.50"L
CCSGRP~BLK~10-32 X 1/2 PS-314A
Knob, Round Fluted, Threaded, 22.35Mm; Shaft Type:Threaded Shaft; Shaft Diameter:4.83Mm; Knob Material:Phenolic; Knob/Dial Style:Round Fluted; Knob Diameter:22.35Mm; Product Range:2965 Series Rohs Compliant: Yes |Davies Molding 2965FH

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO