Davies Molding 2870-B

1.63" Diameter Thermoset Five Arm (star) Clamping Knob 3/8-16 Female Insert
$ 2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2870-B.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+842%

Descriptions

Descriptions of Davies Molding 2870-B provided by its distributors.

1.63" DIAMETER THERMOSET FIVE ARM (STAR) CLAMPING KNOB 3/8-16 FEMALE INSERT
Fluted Knob, 3/8-16 Thread Size, 0.88L, Blind Tap, HR Phenolic
Knob, Finger Grip, Phenolic, 1.63", Blk; Shaft Type:Threaded Shaft; Shaft Diameter:0.38"; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:1.63"; Product Range:2870 Series Rohs Compliant: Yes |Davies Molding 2870-B

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2870B