Davies Molding 2830-E

DAVIES 2830-E Four Prong Knob, Clamp Knob, 3/8-16 Size, 2.01"L, HR Phenolic
$ 1.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2830-E.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.72%

Descriptions

Descriptions of Davies Molding 2830-E provided by its distributors.

DAVIES 2830-E Four Prong Knob, Clamp Knob, 3/8-16 Size, 2.01"L, HR Phenolic
KNOB 4 ARM 3/8"-16 PHENOLIC
CC4~BLK~3/8-16 X 1 PS-442
4 Prong Knob, Black
Knob, Finger Grip, Phenolic, 2", Black; Shaft Type:Threaded Shaft; Shaft Diameter:0.38"; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:2"; Product Range:2830 Series Rohs Compliant: Yes |Davies Molding 2830-E

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2830E