Davies Molding 2830-A

Knob, Clamping, Phenolic, Brass, 5/16-18, 1/2 in., 2 in., 1 in., 2830 Series
$ 1.418
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2830-A.

JRH Electronics

Datasheet2 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+620%

Descriptions

Descriptions of Davies Molding 2830-A provided by its distributors.

KNOB, CLAMPING, PHENOLIC, BRASS, 5/16-18, 1/2 IN., 2 IN., 1 IN., 2830 SERIES
Four Prong Knob, Clamp Knob, 5/16-18 Size, 1L, HR Phenolic
Access Knob Clamping 2 Inch Dia 5/16-18 X 1/2 Fi
Knob, Finger Grip, Phenolic, 2", Black; Shaft Type:Threaded Shaft; Shaft Diameter:0.31"; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:2"; Product Range:2830 Series Rohs Compliant: Yes |Davies Molding 2830-A

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2830A