Davies Molding 2820-B

DAVIES 2820-B Four Prong Knob, Clamp Knob, 3/8-16 Size, 1"L, HR Phenolic
$ 1.102
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2820-B.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 2820-B provided by its distributors.

DAVIES 2820-B Four Prong Knob, Clamp Knob, 3/8-16 Size, 1"L, HR Phenolic
4Arm Black No Indicator Phenolic 4 Arm Knob 1.000 25.40mm
Knob, Finger Grip, Phenolic, 1.5", Black; Shaft Type:Threaded Shaft; Shaft Diameter:0.38"; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:1.5"; Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820-B

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820B