Davies Molding 2820

Knob, Clamping, Phenolic, Brass, 1/4-20, 3/8 in., 1-1/2 in., 1 in.
$ 1.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2820.

Electro Sonic

Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 2820 provided by its distributors.

KNOB, CLAMPING, PHENOLIC, BRASS, 1/4-20, 3/8 IN., 1-1/2 IN., 1 IN.
Four Prong Knob, Clamp Knob, 1/4-20 Size, 1L, HR Phenolic
Knob, Finger Grip, Phenolic, 1.5", Black; Shaft Type:Threaded Shaft; Shaft Diameter:0.25"; Knob Material:Phenolic; Knob/Dial Style:Finger Grip; Knob Diameter:1.5"; Product Range:2820 Series Rohs Compliant: Yes |Davies Molding 2820

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO