Davies Molding 2720-Q

Smooth Knob, Clamp Knob, 8-32 Size, 0.56L, GP Phenolic
$ 1.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 2720-Q.

Electro Sonic

Datasheet2 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.60%

Descriptions

Descriptions of Davies Molding 2720-Q provided by its distributors.

Smooth Knob, Clamp Knob, 8-32 Size, 0.56L, GP Phenolic
CLAMP, MINIATURE, ROUND, BRASS, 8-32, 5/16 IN., 9/16 IN.
Knob, Round Knurled, Threaded, 16Mm; Shaft Type:Threaded Shaft; Shaft Diameter:4.17Mm; Knob Material:Phenolic; Knob/Dial Style:Round Knurled; Knob Diameter:16Mm; Product Range:2720 Series Rohs Compliant: Yes |Davies Molding 2720-Q

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2720Q