Davies Molding 1770-F

0.44" Diameter Thermoset Mini Clamping Knob 6-32 Mounting Female Insert
$ 0.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1770-F.

Electro Sonic

Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.41%

Descriptions

Descriptions of Davies Molding 1770-F provided by its distributors.

0.44" DIAMETER THERMOSET MINI CLAMPING KNOB 6-32 MOUNTING FEMALE INSERT
Smooth Knob, Clamp Knob, 6-32 Size, 0.52L, GP Phenolic
CCMCLP~BLK~6-32 X 1/4 FI I0011
KNOB, ROUND, THREADED, 11.18MM
Knob, Round, Threaded, 11.18Mm; Shaft Type:Threaded Shaft; Shaft Diameter:3.51Mm; Knob Material:Phenolic; Knob/Dial Style:Round; Knob Diameter:11.18Mm; Product Range:1770 Series Rohs Compliant: Yes |Davies Molding 1770-F

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1770F