Davies Molding 1500AU

Phenolic Knob, Dia 1/4 in. (6.35MM), Height 1/2 in (12.7MM), 8-32 Screw Size
$ 1.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1500AU.

Electro Sonic

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

Descriptions

Descriptions of Davies Molding 1500AU provided by its distributors.

PHENOLIC KNOB, DIA 1/4 IN. (6.35MM), HEIGHT 1/2 IN (12.7MM), 8-32 SCREW SIZE
Control Knob, Round Thermoplastic Black Line 14.22mm 28.58mm
Pointed Control Knob, 1/4 Thread Size, 0.57L, GP Phenolic
Knob;Phenolic;1/4 in. (Shaft);1/4 in.;1/2 in.;8-32
ER - Knob; Phenolic; 1/4 in. (
RS APAC
CEPNTR~BLK~1/4X1/2PH W/I0022LI
Knob, Bar Skirted, 28.7Mm, Phenolic; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Bar Skirted With Indicator Line; Knob Diameter:28.7Mm; Product Range:1500 Series Rohs Compliant: Yes |Davies Molding 1500AU

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO