Davies Molding 1450

Control Knob, 1/4 Thread Size, 0.42L, GP Phenolic
$ 1.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1450.

Electro Sonic

Datasheet2 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.50%

Descriptions

Descriptions of Davies Molding 1450 provided by its distributors.

Control Knob, 1/4 Thread Size, 0.42L, GP Phenolic
Control Knob, Knurl/Round Thermoplastic Black
KNOB, PHENOLIC, 1/4 IN. (SHAFT), 11/32 IN., 8-32
KNOB, ROUND KNURLED, PHENOLIC, 17.02MM
Knob, Black, Thermoset, Bushing
CEPNTR~BLK~1/4X11/32PH W/I0328
KNOB, ROUND KNURLED, PHENOLIC, 17.02MM;; KNOB, ROUND KNURLED, PHENOLIC, 17.02MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Round Knurled; Knob Diameter:17.02mm; Product Range:1450 Series

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO