Davies Molding 1214-A

DAVIES 1214-A Pointed Control Knob, 1/4" Thread Size, 0.62"L, GP Phenolic
$ 7.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1214-A.

Farnell

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 1214-A provided by its distributors.

DAVIES 1214-A Pointed Control Knob, 1/4" Thread Size, 0.62"L, GP Phenolic
1.65" DIAMETER THERMOSET POINTER CONTROL KNOB .25" MOUNTING, BUSHING, SET SCR
Knob, Round With Pointer, 41.91Mm; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round With Pointer; Knob Diameter:41.91Mm; Product Range:1214 Series Rohs Compliant: Yes |Davies Molding 1214-A
Knob, Black, Thermoset, Bushing

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1214A