Davies Molding 1155

Knob, Phenolic, Skirted, Bushing Mounting, Dia 1.14" (29MM), 0.72" (18MM), 10-32 AWG
$ 1.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1155.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.71%

Descriptions

Descriptions of Davies Molding 1155 provided by its distributors.

KNOB, PHENOLIC, SKIRTED, BUSHING MOUNTING, DIA 1.14" (29MM),0.72" (18MM),10-32 AWG
Control Knob, Knurl/Round Phenolic Black 18mm 34.9mm
Control Knob, 1/4 Thread Size, Bushing, Brass Type
Knob, Black, Thermoset, Bushing
KNOB SERRATED W/SKRT 0.250" PHEN
P1100~BLK~F0.25 W/CBORE & S.S.
Knob, Round Knurled, 34.9Mm, Phenolic; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Round Knurled With Indicator Dot; Knob Diameter:34.9Mm; Product Range:1155 Series Rohs Compliant: Yes |Davies Molding 1155

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO