Davies Molding 1105

Control Knob, One Set Screw/Round Phenolic Line 14.68mm 25.4mm
$ 0.971
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 1105.

Electro Sonic

Datasheet116 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+139%

Descriptions

Descriptions of Davies Molding 1105 provided by its distributors.

Control Knob, One Set Screw/Round Phenolic Line 14.68mm 25.4mm
KNOB, PHENOLIC, BRASS (BUSHING), 15/16 IN., 1/4 IN., 39/64 IN., 8-32
Control Knob, 1/4 Thread Size, Bushing, Brass Type
Knob, Black, Thermoset, Bushing
KNOB FLUTED W/SKIRT 0.250" PHEN
P1100~BLK~F0.25 W/CBORE & S.S.
Knob With Indicator Line, 26.92Mm, Round; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Phenolic; Knob/Dial Style:Fluted With Indicator Line; Knob Diameter:26.92Mm; Product Range:1105 Series Rohs Compliant: Yes |Davies Molding 1105

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO