Davies Molding 0730-G

DAVIES 0730-G Fluted Tapered Knob, 3/8-16 Thread Size, 4.95"L, Blind Tap, HR
$ 8.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 0730-G.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.08%

Descriptions

Descriptions of Davies Molding 0730-G provided by its distributors.

DAVIES 0730-G Fluted Tapered Knob, 3/8-16 Thread Size, 4.95"L, Blind Tap, HR
CHTPRD~BLK~3/8-16X3/4 FI I1010
HANDLE, 4.96", PHENOLIC, BLACK
HANDLE, 4.96", PHENOLIC, BLACK; External Height - Metric:126mm; External Diameter - Imperial:1.375"; External Diameter - Metric:34.92mm; External Width - Imperial:-; External Width - Metric:-; Handle Material:Phenolic RoHS Compliant: Yes

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0730G