Davies Molding 0130-A

Deluxe Ball Knob, 1/4-20 Thread Size, 0.38 Type, GP Phenolic
$ 1.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 0130-A.

Electro Sonic

Datasheet1 page9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 0130-A provided by its distributors.

Deluxe Ball Knob, 1/4-20 Thread Size, 0.38 Type, GP Phenolic
Knob, Ball, Phenolic, 0.78", Black; Shaft Type:Threaded Shaft; Shaft Diameter:0.25"; Knob Material:Phenolic; Knob/Dial Style:Ball; Knob Diameter:0.78"; Product Range:0130 Series Rohs Compliant: Yes |Davies Molding 0130-A
CBDLXB~BLK~1/4-20X3/8 FI I0035

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0130A