Davies Molding 0073-C

DAVIES 0073-C Shift Knob, Ball Knob, 5/16-18 Size, 1.47"L, HR Phenolic
$ 1.821
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 0073-C.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Davies Molding 0073-C provided by its distributors.

DAVIES 0073-C Shift Knob, Ball Knob, 5/16-18 Size, 1.47"L, HR Phenolic
1.125" DIAMETER THERMOSET LEVER KNOB 5/16-18 MOUNTING FEMALE INSERT
Knob, Lever, 28.7Mm, Threaded, Phenolic; Shaft Type:Threaded Shaft; Shaft Diameter:7.94Mm; Knob Material:Phenolic; Knob/Dial Style:Lever; Knob Diameter:28.7Mm; Product Range:0073 Series Rohs Compliant: Yes |Davies Molding 0073-C
Access Knob Clamping 1-1/8 Inch Dia 5/16-18 X 1/2 Fi

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0073C