Davies Molding 0033AJ

DAVIES 0033AJ Ball Knob, M10 x 1.5 Thread Size, 1.32"L, Blind Tap
$ 2.903

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 0033AJ provided by its distributors.

DAVIES 0033AJ Ball Knob, M10 x 1.5 Thread Size, 1.32"L, Blind Tap
KNOB SMOOTH M10 X 1.5 PHENOLIC
Ball Knob, Phenolic, Round Shaft, 35Mm; Shaft Type:Round Shaft; Shaft Diameter:10Mm; Knob Material:Phenolic; Knob/Dial Style:Ball; Knob Diameter:35Mm; Product Range:0033 Series Rohs Compliant: Yes |Davies Molding 0033AJ

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO