Davies Molding 0030-S

DAVIES 0030-S Ball Knob, 5/16-18 Thread Size, 0.97"L, Blind Tap
$ 1.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davies Molding 0030-S.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Davies Molding 0030-S provided by its distributors.

DAVIES 0030-S Ball Knob, 5/16-18 Thread Size, 0.97"L, Blind Tap
CBBALL~BLK~5/16-18X1/2 FII0528
KNOB, BALL, PHENOLIC, 1", BLACK; Shaft T; KNOB, BALL, PHENOLIC, 1", BLACK; Shaft Type:Threaded Shaft; Shaft Diameter:0.31"; Knob Material:Phenolic; Knob / Dial Style:Ball; Knob Diameter:1"; Product Range:0030 Series

Manufacturer Aliases

Davies Molding has several brands around the world that distributors may use as alternate names. Davies Molding may also be known as the following names:

  • Davies Molding LLC
  • Davies
  • DAVIES MOULDING
  • DAVIES MOLDING CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0030S