Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Davicom DM9161EP

Ethernet Transceiver, Cmos, PQFP48, Plastic, Lead Free, MS-026BBC, LQFP-48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Davicom DM9161EP.

IHS

Datasheet50 pages17 years ago

element14 APAC

LCSC

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU

Descriptions

Descriptions of Davicom DM9161EP provided by its distributors.

Ethernet Transceiver, CMOS, PQFP48, PLASTIC, LEAD FREE, MS-026BBC, LQFP-48
10/100 MBPS FAST ETHERNET PHYSICAL LAYER TX/FX SINGLE CHIP TRANSCEIVER Ethernet Transceiver, CMOS, PQFP48
1 3.135V 3.465V 100Mbps LQFP SMD mount 7mm*7mm*1.4mm
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
IC, TRX, 10/100MBPS, ENET PHY,48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII; Operatin
Controller, Ethernet, 100Mbps, Lqfp-48; Rango De Datos:100Mbps; Ethernet, Tipo:Ieee 802.3U; Tensión De Alimentación Mín.:3.135V; Tensión De Alimentación Máx.:3.3V; Diseño Controlador Ci:Lqfp; Núm. De Contactos:48 |Davicom DM9161EP

Manufacturer Aliases

Davicom has several brands around the world that distributors may use as alternate names. Davicom may also be known as the following names:

  • DAVICOM SEMICONDUCTOR INC
  • Davicom Semiconductor
  • Davicom Semiconductor Incorporated
  • DAVICOM SEMICONDUCTO
  • DAVICOM SEMIC
  • DAVICOM SEMICO
  • DAVICOM SEMI
  • Davicom Technologies
  • Davicom Taiwan Corp
  • DAVICOM/QFP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM9161-EP
  • DM9161EP.