Datel UHE5/5000Q12

DC-DC Regulated Power Supply Module, 1 Output, Hybrid

Price and Stock

DistributorSKUMinPkg
QuestUHE-5/5000-Q121
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel UHE5/5000Q12.

IHS

Datasheet13 pages23 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-16

Descriptions

Descriptions of Datel UHE5/5000Q12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, Hybrid
Isolated DC-DC Converters 25W 24V to 5V 5A Wide Input Range
DC-DC Converter; Supply Voltage:24V; Output Voltage:5V; Number of Outputs:1; Power Rating:25W; Mounting Type:PC Board Surface Mount; Series:UHE; Approval Categories:UL/EN60950; Isolation Voltage:1500V; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE-5/5000-Q12