Datel FLT100V10

Isolated DC-DC Converters 100V Input 10A Rated
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USAFLT100V10283
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel FLT100V10.

Mouser

Datasheet7 pages24 years ago

Descriptions

Descriptions of Datel FLT100V10 provided by its distributors.

Isolated DC-DC Converters 100V Input 10A Rated
DC/DC Converter; Output Current:10A; DC/DC Converter Mounting:PCB Through Hole; Input Voltage Max:100VDC; Input Voltage Min:0VDC; Leaded Process Compatible:No; Mounting Type:PC Board Surface Mount; Output Current 1:10A ;RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLT-100V10