Datel DMS-40PC-1-RS-C

Digital Panel Meters 4.5 Digit +-2V Input Std Red
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsDMS-40PC-1-RS-C1
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-40PC-1-RS-C.

element14 APAC

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel DMS-40PC-1-RS-C provided by its distributors.

Digital Panel Meters 4.5 Digit +-2V Input Std Red
Voltage Meter; Panel Cutout Height:0.878"; Panel Cutout Width:2.118"; Full Scale Range:± 1.9999; Display Technology:LED; No. of Digits/Alpha:4-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy:± 2 ;RoHS Compliant: Yes
DPM, LED, 4.5DIGIT, RED; No. of Digits / Alpha:4-1/2; Meter Function:DC Volts; Meter Range:-2V to+2V; Digit Height:13.2mm; Supply Voltage Range:4.75V to 5.25V; Power Consumption:500mW; Operating Temperature Range:0°C to +50°C; Accuracy:± 2 counts; Backlighting Colour:Red; Bezel Height:23mm; Bezel Width:55mm; Character Height:13.2mm; Character Size:13.2mm; Display Size:64.77mm x 32.26mm; Display Technology:LED; External Depth:14mm; External Length / Height:21mm; External Width:53mm; Humidity:95%; Input Impedance:1000Mohm; LED Colour:Standard Red; Material:Polycarbonate; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Panel Cutout Height:22.3mm; Panel Cutout Width:53.8mm; Range:± 2V; Sample Rate:2.5 samples/sec.; Supply Current:100mA; Supply Voltage:5.0V

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC