Datel DMS-40LCD-4/20S-C

Digital Panel Meters 4 1/2 digit red LCD
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-40LCD-4/20S-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-40LCD-4/20S-C.

Farnell

Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages26 years ago

Mouser

Descriptions

Descriptions of Datel DMS-40LCD-4/20S-C provided by its distributors.

Digital Panel Meters 4 1/2 digit red LCD
DPM, LCD, 4-20MA, PROCESS; Accuracy:± 2 Counts; Accuracy, Percentage:0.01%; Character Size:10mm; Characters, No. of:4.5; Depth, External:21.3mm; Digits, No. of:4.5; Display Technology:LCD; Height, Bezel:23.4mm; Height, Panel Cut-out:22.3mm; Humidity:95%; Length / Height, External:22.9mm; Loop Drop:2.9V; Material:Polycarbonate; Range:4 to 20mA; Sample Rate:2.5 readings per second; Standard:Unipolar reading; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Width, Bezel:55mm; Width, External:53mm; Width, Panel Cut-out:53.8mm

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC