Datel DMS-40LCD-1/2-5-C

Digital Panel Meters 4.5 Digit Volt Meter +-2Vto+-20V / +5V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-40LCD-1/2-5-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-40LCD-1/2-5-C.

element14 APAC

Datasheet6 pages17 years ago

Farnell

CAD Models

Download Datel DMS-40LCD-1/2-5-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Datel DMS-40LCD-1/2-5-C provided by its distributors.

Digital Panel Meters 4.5 Digit Volt Meter +-2Vto+-20V / +5V
Voltage Meter; Panel Cutout Height:0.878"; Panel Cutout Width:2.118"; Full Scale Range:± 19.999; Display Technology:LED; No. of Digits/Alpha:4-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy:± 2 ;RoHS Compliant: Yes
DPM, LCD, 4.5DIGIT, 5V; No. of Digits / Alpha:4-1/2; Meter Function:DC Volts; Meter Range:-2V to +2V, -20V to +20V; Digit Height:10.2mm; Panel Cutout Height:22.3mm; Panel Cutout Width:53.8mm; Supply Voltage Range:4.75V to 5.25V; Power Consumption:12.5mW; Operating Temperature Range:0°C to +50°C; SVHC:No SVHC (18-Jun-2012); Accuracy:± 2 counts; Bezel Height:23.4mm; Bezel Width:55mm; Character Height:10.2mm; Display Size:64.77mm x 32.26mm; Display Technology:LCD; External Depth:10.9mm; External Length / Height:21.3mm; External Width:53mm; Material:Polycarbonate; No. of Pins:12; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Pitch Spacing:2.5mm; Range:± 2V / ± 20V; Row Pitch:45.7mm; Sample Rate:2.5 samples/sec.; Supply Voltage:5.0V

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC