Datel DMS-30PC-2-GS-C

Digital Panel Meters 3.5 Digit +-20VInput Std Green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-30PC-2-GS-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-30PC-2-GS-C.

Farnell

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages18 years ago
Datasheet6 pages19 years ago

Mouser

Descriptions

Descriptions of Datel DMS-30PC-2-GS-C provided by its distributors.

Digital Panel Meters 3.5 Digit +-20VInput Std Green
Voltage Meter; Panel Cutout Height:0.878"; Panel Cutout Width:2.118"; Full Scale Range:± 19.99; Display Technology:LED; No. of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy:± 2 ;RoHS Compliant: Yes
DPM, LED, 3.5DIGIT, GREEN; Accuracy:± 2 counts; Bezel Height:23mm; Character Height:14.2mm; Character Size:14.2mm; Current, Supply:150mA; Digits, No. of:3.5; External Depth:14mm; External Length / Height:21mm; Humidity:95%; Input Impedance:1Mohm; LED Colour:Stendard green; Material:Polycarbonate; Panel Cut-out Height:22.3mm; Range:± 20V; Sample Rate:2.5 samples/sec.; Supply Voltage:5.0V; Temp, Op. Max:60°C; Temp, Op. Min:0°C; Width, Bezel:55mm; Width, External:53mm; Width, Panel Cut-out:53.8mm

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC