Datel DMS-30PC-1-RL

Displays, 3½ Digit, LED Display Low-Power, Miniature Digital Panel Voltmeters
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-30PC-1-RL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-30PC-1-RL.

Mouser

Datasheet6 pages18 years ago

Newark

Farnell

Descriptions

Descriptions of Datel DMS-30PC-1-RL provided by its distributors.

Displays, 3½ Digit, LED Display Low-Power, Miniature Digital Panel Voltmeters
Voltage Meter; Panel Cutout Height:0.878"e; Panel Cutout Width:2.118"C; Full Scale Range:+/- 1.999; Number of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy: 1; Digit/Alpha Height:0.56"
METER, LED RED 3.5 DIGIT; Accuracy:± 1 count; Bezel Height:23mm; Character Size:14.2mm; Digits, No. of:3.5; External Depth:14mm; External Length / Height:21mm; Humidity:95%; Input Impedance:1000Mohm; LED Colour:Low power red; Max Operating Temperature:60°C; Min Temperature Operating:0°C; Panel Cut-out Height:22mm; Panel Cutout Depth:22mm; Range:± 2V; Sample Rate:2.5 samples/sec.; Width, Bezel:55mm; Width, External:53mm; Width, Panel Cut-out:54mm

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS30PC1RL