Datel DMS-30PC-0-RS

LCD Display Digital Panel Voltmeters
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-30PC-0-RS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-30PC-0-RS.

Mouser

Datasheet6 pages18 years ago

Newark

Farnell

Descriptions

Descriptions of Datel DMS-30PC-0-RS provided by its distributors.

LCD Display Digital Panel Voltmeters
Digital Panel Meters 3.5 Digit +-200mV Std Red
METER, LED RED 3.5 DIGIT; Accuracy:± 1 count; Character Size:14.2mm; Colour, LED:Standard red; Depth, External:14mm; Digits, No. of:3.5; Height, Bezel:23mm; Height, Panel Cut-out:22mm; Humidity:95%; Impedance, Input:1000Mohm; Length / Height, External:21mm; Range:± 200mV; Sample Rate:2.5 samples/sec.; Temp, Op. Max:60°C; Temp, Op. Min:0°C; Width, Bezel:55mm; Width, External:53mm; Width, Panel Cut-out:54mm

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC