Datel DMS-30PC-0-GS-C

Digital Panel Meters 3.5 Digit +-200mV Std Green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-30PC-0-GS-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-30PC-0-GS-C.

element14 APAC

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel DMS-30PC-0-GS-C provided by its distributors.

Digital Panel Meters 3.5 Digit +-200mV Std Green
Voltage Meter; Panel Cutout Height:0.878"; Panel Cutout Width:2.118"; Full Scale Range:± 199.9; No. of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage; Accuracy:± 1; Character Height:0.56" ;RoHS Compliant: Yes
DPM, LED, 3.5DIGIT, GREEN; No. of Digits / Alpha:3-1/2; Meter Function:DC Millivolts; Meter Range:-200mV to +200mV; Digit Height:14.2mm; Supply Voltage Range:4.75V to 5.25V; Power Consumption:60mW; Operating Temperature Range:0°C to +60°C; Accuracy:± 1 count; Backlighting Colour:Green; Bezel Height:23mm; Bezel Width:55mm; Character Height:14.2mm; Character Size:14.2mm; Display Size:64.77mm x 32.26mm; External Depth:14mm; External Length / Height:21mm; External Width:53mm; Humidity:95%; Input Impedance:1000Mohm; LED Colour:Stendard green; Material:Polycarbonate; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Panel Cutout Height:22.3mm; Panel Cutout Width:53.8mm; Range:± 200mV; Sample Rate:2.5 samples/sec.; Supply Current:150mA; Supply Voltage:5.0V

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC