Datel DMS-30LCDA-4/20S-C

Digital Panel Meters 4-20mA / 1.8V Drop Unipolar Read Meter
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-30LCDA-4/20S-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-30LCDA-4/20S-C.

element14 APAC

Datasheet6 pages17 years ago

Farnell

Descriptions

Descriptions of Datel DMS-30LCDA-4/20S-C provided by its distributors.

Digital Panel Meters 4-20mA / 1.8V Drop Unipolar Read Meter
Loop Powered Meter; Panel Cutout Height:0.878"; Panel Cutout Width:2.118"; Full Scale Range:± 1999; Display Technology:LED; No. of Digits/Alpha:3-1/2; Meter Signal Input:Current; Meter Output:Current; Accuracy:± 0.05% ;RoHS Compliant: Yes
DPM, LCD, 4-20MA, PROCESS; No. of Digits / Alpha:3-1/2; Meter Function:Current Loop Indicator; Meter Range:4mA to 20mA; Digit Height:10.2mm; Operating Temperature Range:0°C to +60°C; Accuracy:± 1 Count; Accuracy %:0.05%; Backlighting Colour:Red / Blue / Green; Bezel Height:23.4mm; Bezel Width:55mm; Character Size:10.2mm; Display Size:64.77mm x 32.26mm; Display Technology:LCD; External Depth:21.3mm; External Length / Height:22.9mm; External Width:53mm; Humidity:85%; Loop Drop:1.8V; Material:Polycarbonate; No. of Characters:3.5; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Panel Cutout Height:22.3mm; Panel Cutout Width:53.8mm; Range:4 to 20mA; Sample Rate:2.5 readings per second; Standard:Unipolar reading

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC