Datel DMS-20PC-4/20S-C

Digital Panel Meters 3.5 Digit Loop Meter +4 To +20mA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-20PC-4/20S-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20PC-4/20S-C.

element14 APAC

Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel DMS-20PC-4/20S-C provided by its distributors.

Digital Panel Meters 3.5 Digit Loop Meter +4 To +20mA
Loop Powered Meter; Panel Cutout Height:0.838"; Panel Cutout Width:1.336"; Full Scale Range:± 1999; No. of Digits/Alpha:3-1/2; Meter Signal Input:Current; Meter Output:Current; Accuracy:± 0.05%; Character Height:0.37" ;RoHS Compliant: Yes
METER, LED, 3.5DIGIT, RED; No. of Digits / Alpha:3-1/2; Meter Function:Current Loop Indicator; Meter Range:4mA to 20mA; Digit Height:9.4mm; Operating Temperature Range:0°C to +60°C; Accuracy:± 0.5%; Backlighting Colour:Red; Bezel Height:22mm; Bezel Width:35mm; Character Size:9.4mm; Character Type:1; Display Size:46.38mm x 32.51mm; Display Technology:LED; External Depth:25mm; External Length / Height:20mm; External Width:33mm; LED Colour:Low powered red; Panel Cutout Height:21mm; Panel Cutout Width:34mm

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC