Datel DMS-20PC-4/20S

Displays, Subminiature 4-20Ma Loop-Powered 3+ Digit Led Processmonitors
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-20PC-4/20S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20PC-4/20S.

Mouser

Datasheet6 pages18 years ago

Newark

Descriptions

Descriptions of Datel DMS-20PC-4/20S provided by its distributors.

Displays, Subminiature 4-20Ma Loop-Powered 3+ Digit Led Processmonitors
Digital Panel Meters 3.5 Digit Loop Meter +4 To +20mA
Loop Powered Meter; Panel Cutout Height:0.838"; Panel Cutout Width:1.336"; Full Scale Range:± 1999; No. of Digits/Alpha:3-1/2; Meter Signal Input:Current; Meter Output:Current; Accuracy:± 0.05%; Digit / Alpha Height:0.37" RoHS Compliant: No

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-20PC-4_20S
  • DMS20PC4/20S