Datel DMS-20PC-1-RS-C

Digital Panel Meters 3.5 Digit +-2V Input
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-20PC-1-RS-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20PC-1-RS-C.

element14 APAC

Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel DMS-20PC-1-RS-C provided by its distributors.

Digital Panel Meters 3.5 Digit +-2V Input
DPM, LED, 3.5DIGIT, RED; No. of Digits / Alpha:3-1/2; Meter Function:DC Volts; Meter Range:-2V to +2V; Digit Height:9.4mm; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +60°C; Accuracy:± 1 count; Backlighting Colour:Red; Bezel Height:22mm; Bezel Width:35mm; Character Height:9.4mm; Character Size:9.4mm; Display Size:46.38mm x 32.51mm; Display Technology:LED; External Depth:12mm; External Length / Height:20mm; External Width:33mm; Humidity:95%; Input Impedance:1000Mohm; LED Colour:Standard Red; Material:Polycarbonate; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Panel Cutout Height:21mm; Panel Cutout Width:34mm; Range:± 2V; Sample Rate:2.5 samples/sec.; Supply Current:60mA; Supply Voltage:5.0V

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC