Datel DMS-20PC-1-DCM-C

Digital Panel Meters + DC Voltage Monitor +8.0 to +50.0Vdc
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DMS-20PC-1-DCM-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Datel DMS-20PC-1-DCM-C.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Farnell

Mouser

Descriptions

Descriptions of Datel DMS-20PC-1-DCM-C provided by its distributors.

Digital Panel Meters + DC Voltage Monitor +8.0 to +50.0Vdc
Voltage Meter; Accuracy:± 0.01; Character Height:0.37"; Meter Functions:DC Voltmeter; Sample Rate:2.5 SPS; Signal Input Type:Voltage, Current; Supply Voltage Max:50.00V; Supply Voltage Min:8.00V; Display Font Color:Red ;RoHS Compliant: Yes
VOLTMETER, DC, LED; Supply Voltage Range:8V DC to 50V DC; Backlighting Colour:Red; No. of Digits / Alpha:3-1/2; Display Size:46.5mm x 32.5mm; Panel Cutout Height:21mm; Panel Cutout Width:34mm; Operating Temperature Range:-25°C to +60°C; Accuracy:± 0.1V; Bezel Height:22mm; Bezel Width:35mm; Display Area Width:35mm; Display Technology:LED; External Depth:25mm; External Length / Height:20mm; External Width:33mm; LED Colour:Red; Range:+18 to 50V dc; Resolution:0.1V; Supply Current:13mA; Supply Voltage DC Max:50V; Supply Voltage DC Min:18V

Manufacturer Aliases

Datel has several brands around the world that distributors may use as alternate names. Datel may also be known as the following names:

  • DAT
  • DATEL INC
  • DATEL DESIGN DEVELOP
  • DATEL/C&D
  • C&D Datel
  • QUEST MICROWAVE INC